16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060316K0FKEA

DigiKey Part Number
541-RCS060316K0FKEATR-ND - Tape & Reel (TR)
541-RCS060316K0FKEACT-ND - Cut Tape (CT)
541-RCS060316K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060316K0FKEA
Description
RES 16K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060316K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F1602VPanasonic Industry2,804P16KBYCT-ND₱8.93000Similar
In-Stock: 4,384
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.16900₱41.69
25₱3.21560₱80.39
50₱2.69160₱134.58
100₱2.28080₱228.08
250₱1.86512₱466.28
500₱1.62928₱814.64
1,000₱1.44171₱1,441.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.10036₱5,501.80
10,000₱1.01694₱10,169.40
15,000₱0.97638₱14,645.70
25,000₱0.93239₱23,309.75
35,000₱0.90724₱31,753.40
50,000₱0.88344₱44,172.00
Manufacturers Standard Package