
RCS0603820RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0603820RJNEATR-ND - Tape & Reel (TR) 541-RCS0603820RJNEACT-ND - Cut Tape (CT) 541-RCS0603820RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603820RJNEA |
Description | RES 820 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603820RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.23960 | ₱80.99 |
| 50 | ₱2.71540 | ₱135.77 |
| 100 | ₱2.29860 | ₱229.86 |
| 250 | ₱1.88180 | ₱470.45 |
| 500 | ₱1.64238 | ₱821.19 |
| 1,000 | ₱1.45421 | ₱1,454.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.11061 | ₱5,553.05 |
| 10,000 | ₱1.02670 | ₱10,267.00 |
| 15,000 | ₱0.98587 | ₱14,788.05 |
| 25,000 | ₱0.94165 | ₱23,541.25 |
| 35,000 | ₱0.91632 | ₱32,071.20 |
| 50,000 | ₱0.89239 | ₱44,619.50 |

