
RCS080510K2FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080510K2FKEATR-ND - Tape & Reel (TR) 541-RCS080510K2FKEACT-ND - Cut Tape (CT) 541-RCS080510K2FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080510K2FKEA |
Description | RES 10.2K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510K2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱4.93080 | ₱123.27 |
| 50 | ₱4.19240 | ₱209.62 |
| 100 | ₱3.61470 | ₱361.47 |
| 250 | ₱3.02752 | ₱756.88 |
| 500 | ₱2.69166 | ₱1,345.83 |
| 1,000 | ₱2.42428 | ₱2,424.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.92287 | ₱9,614.35 |
| 10,000 | ₱1.80353 | ₱18,035.30 |
| 15,000 | ₱1.74537 | ₱26,180.55 |
| 25,000 | ₱1.68236 | ₱42,059.00 |
| 35,000 | ₱1.64629 | ₱57,620.15 |
| 50,000 | ₱1.61217 | ₱80,608.50 |

