110 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805110KFKEA

DigiKey Part Number
541-RCS0805110KFKEATR-ND - Tape & Reel (TR)
541-RCS0805110KFKEACT-ND - Cut Tape (CT)
541-RCS0805110KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805110KFKEA
Description
RES 110K OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805110KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,619
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.25300₱62.53
25₱4.93080₱123.27
50₱4.19240₱209.62
100₱3.61470₱361.47
250₱3.02752₱756.88
500₱2.69166₱1,345.83
1,000₱2.42428₱2,424.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.92287₱9,614.35
10,000₱1.80353₱18,035.30
15,000₱1.74537₱26,180.55
25,000₱1.68236₱42,059.00
35,000₱1.64629₱57,620.15
50,000₱1.61217₱80,608.50
Manufacturers Standard Package