
RCS0805121RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805121RFKEATR-ND - Tape & Reel (TR) 541-RCS0805121RFKEACT-ND - Cut Tape (CT) 541-RCS0805121RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805121RFKEA |
Description | RES 121 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805121RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.21560 | ₱80.39 |
| 50 | ₱2.69160 | ₱134.58 |
| 100 | ₱2.28080 | ₱228.08 |
| 250 | ₱1.86748 | ₱466.87 |
| 500 | ₱1.63048 | ₱815.24 |
| 1,000 | ₱1.44290 | ₱1,442.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.10132 | ₱5,506.60 |
| 10,000 | ₱1.01795 | ₱10,179.50 |
| 15,000 | ₱0.97733 | ₱14,659.95 |
| 25,000 | ₱0.93332 | ₱23,333.00 |
| 35,000 | ₱0.90814 | ₱31,784.90 |
| 50,000 | ₱0.88433 | ₱44,216.50 |

