
RCS08051R50FKEA | |
|---|---|
DigiKey Part Number | 541-10511-2-ND - Tape & Reel (TR) 541-10511-1-ND - Cut Tape (CT) 541-10511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051R50FKEA |
Description | RES 1.5 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051R50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.07400 | ₱60.74 |
| 25 | ₱4.83560 | ₱120.89 |
| 50 | ₱4.09700 | ₱204.85 |
| 100 | ₱3.52540 | ₱352.54 |
| 250 | ₱2.95128 | ₱737.82 |
| 500 | ₱2.62020 | ₱1,310.10 |
| 1,000 | ₱2.35818 | ₱2,358.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.86689 | ₱9,334.45 |
| 10,000 | ₱1.74976 | ₱17,497.60 |
| 15,000 | ₱1.69269 | ₱25,390.35 |
| 25,000 | ₱1.63084 | ₱40,771.00 |
| 35,000 | ₱1.59545 | ₱55,840.75 |
| 50,000 | ₱1.56195 | ₱78,097.50 |

