2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08052R20JNEA

DigiKey Part Number
541-2856-2-ND - Tape & Reel (TR)
541-2856-1-ND - Cut Tape (CT)
541-2856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08052R20JNEA
Description
RES 2.2 OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08052R20JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,565
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.25300₱62.53
25₱4.97840₱124.46
50₱4.22800₱211.40
100₱3.64450₱364.45
250₱3.05372₱763.43
500₱2.71548₱1,357.74
1,000₱2.44691₱2,446.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.94216₱9,710.80
10,000₱1.82205₱18,220.50
15,000₱1.76351₱26,452.65
25,000₱1.70010₱42,502.50
35,000₱1.66381₱58,233.35
50,000₱1.62948₱81,474.00
Manufacturers Standard Package