
RCS080533R2FKEA | |
|---|---|
DigiKey Part Number | 541-2830-2-ND - Tape & Reel (TR) 541-2830-1-ND - Cut Tape (CT) 541-2830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080533R2FKEA |
Description | RES 33.2 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080533R2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.07400 | ₱60.74 |
| 25 | ₱4.78800 | ₱119.70 |
| 50 | ₱4.07320 | ₱203.66 |
| 100 | ₱3.50150 | ₱350.15 |
| 250 | ₱2.92988 | ₱732.47 |
| 500 | ₱2.59996 | ₱1,299.98 |
| 1,000 | ₱2.34032 | ₱2,340.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.85141 | ₱9,257.05 |
| 10,000 | ₱1.73487 | ₱17,348.70 |
| 15,000 | ₱1.67812 | ₱25,171.80 |
| 25,000 | ₱1.61662 | ₱40,415.50 |
| 35,000 | ₱1.58139 | ₱55,348.65 |
| 50,000 | ₱1.54809 | ₱77,404.50 |

