3.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08053K30JNEA

DigiKey Part Number
541-RCS08053K30JNEATR-ND - Tape & Reel (TR)
541-RCS08053K30JNEACT-ND - Cut Tape (CT)
541-RCS08053K30JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08053K30JNEA
Description
RES 3.3K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08053K30JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.24000₱52.40
25₱4.12080₱103.02
50₱3.47780₱173.89
100₱2.97750₱297.75
250₱2.47252₱618.13
500₱2.18072₱1,090.36
1,000₱1.95026₱1,950.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.52305₱7,615.25
10,000₱1.42015₱14,201.50
15,000₱1.37001₱20,550.15
25,000₱1.31570₱32,892.50
35,000₱1.28463₱44,962.05
50,000₱1.25523₱62,761.50
Manufacturers Standard Package