
RCS08054K87FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08054K87FKEATR-ND - Tape & Reel (TR) 541-RCS08054K87FKEACT-ND - Cut Tape (CT) 541-RCS08054K87FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08054K87FKEA |
Description | RES 4.87K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08054K87FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.10900 | ₱41.09 |
| 25 | ₱3.19200 | ₱79.80 |
| 50 | ₱2.66780 | ₱133.39 |
| 100 | ₱2.26290 | ₱226.29 |
| 250 | ₱1.85080 | ₱462.70 |
| 500 | ₱1.61500 | ₱807.50 |
| 1,000 | ₱1.42920 | ₱1,429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.09000 | ₱5,450.00 |
| 10,000 | ₱1.00717 | ₱10,071.70 |
| 15,000 | ₱0.96681 | ₱14,502.15 |
| 25,000 | ₱0.92314 | ₱23,078.50 |
| 35,000 | ₱0.89813 | ₱31,434.55 |
| 50,000 | ₱0.87448 | ₱43,724.00 |

