604 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805604RFKEA

DigiKey Part Number
541-RCS0805604RFKEATR-ND - Tape & Reel (TR)
541-RCS0805604RFKEACT-ND - Cut Tape (CT)
541-RCS0805604RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805604RFKEA
Description
RES 604 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805604RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,730
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.10900₱41.09
25₱3.19200₱79.80
50₱2.66780₱133.39
100₱2.26290₱226.29
250₱1.85080₱462.70
500₱1.61500₱807.50
1,000₱1.42920₱1,429.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.09000₱5,450.00
10,000₱1.00717₱10,071.70
15,000₱0.96681₱14,502.15
25,000₱0.92314₱23,078.50
35,000₱0.89813₱31,434.55
50,000₱0.87448₱43,724.00
Manufacturers Standard Package