33 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120633R0JNEA

DigiKey Part Number
541-RCS120633R0JNEATR-ND - Tape & Reel (TR)
541-RCS120633R0JNEACT-ND - Cut Tape (CT)
541-RCS120633R0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120633R0JNEA
Description
RES 33 OHM 5% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS120633R0FKEAVishay Dale2,020541-10627-1-ND₱14.29000Parametric Equivalent
SR1206JR-7W33RLYAGEO444YAG6072CT-ND₱24.42000Direct
In-Stock: 36
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱6.90800₱69.08
25₱5.50240₱137.56
50₱4.70440₱235.22
100₱4.07320₱407.32
250₱3.43248₱858.12
500₱3.06444₱1,532.22
1,000₱2.77265₱2,772.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.21955₱11,097.75
10,000₱2.08890₱20,889.00
15,000₱2.02522₱30,378.30
25,000₱1.95624₱48,906.00
35,000₱1.91674₱67,085.90
50,000₱1.87939₱93,969.50
Manufacturers Standard Package