
RCV0805330KJNEA | |
|---|---|
DigiKey Part Number | 541-RCV0805330KJNEATR-ND - Tape & Reel (TR) 541-RCV0805330KJNEACT-ND - Cut Tape (CT) 541-RCV0805330KJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805330KJNEA |
Description | RES SMD 330K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV0805330KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.43100 | ₱64.31 |
| 25 | ₱5.09760 | ₱127.44 |
| 50 | ₱4.32340 | ₱216.17 |
| 100 | ₱3.73380 | ₱373.38 |
| 250 | ₱3.13232 | ₱783.08 |
| 500 | ₱2.78814 | ₱1,394.07 |
| 1,000 | ₱2.51480 | ₱2,514.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.99981 | ₱9,999.05 |
| 10,000 | ₱1.87749 | ₱18,774.90 |
| 15,000 | ₱1.81790 | ₱27,268.50 |
| 25,000 | ₱1.75329 | ₱43,832.25 |
| 35,000 | ₱1.71630 | ₱60,070.50 |
| 50,000 | ₱1.68133 | ₱84,066.50 |

