
RCV1206200KFKEA | |
|---|---|
DigiKey Part Number | BC2830TR-ND - Tape & Reel (TR) BC2830CT-ND - Cut Tape (CT) BC2830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206200KFKEA |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206200KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.38400 | ₱73.84 |
| 25 | ₱5.90720 | ₱147.68 |
| 50 | ₱5.06180 | ₱253.09 |
| 100 | ₱4.38880 | ₱438.88 |
| 250 | ₱3.71352 | ₱928.38 |
| 500 | ₱3.32408 | ₱1,662.04 |
| 1,000 | ₱3.01621 | ₱3,016.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.42785 | ₱12,139.25 |
| 10,000 | ₱2.28958 | ₱22,895.80 |
| 15,000 | ₱2.22225 | ₱33,333.75 |
| 25,000 | ₱2.14925 | ₱53,731.25 |
| 35,000 | ₱2.10746 | ₱73,761.10 |
| 50,000 | ₱2.06793 | ₱103,396.50 |

