200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV1206200KFKEAAT

DigiKey Part Number
541-RCV1206200KFKEAATTR-ND - Tape & Reel (TR)
541-RCV1206200KFKEAATCT-ND - Cut Tape (CT)
541-RCV1206200KFKEAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV1206200KFKEAAT
Description
RCV1206-AT 100 200K 1% ET1 E3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,934
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.39700₱83.97
25₱6.76480₱169.12
50₱5.82400₱291.20
100₱5.07370₱507.37
250₱4.32332₱1,080.83
500₱3.89100₱1,945.50
1,000₱3.54799₱3,547.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.88615₱14,430.75
10,000₱2.73221₱27,322.10
15,000₱2.65720₱39,858.00
25,000₱2.57592₱64,398.00
35,000₱2.52936₱88,527.60
50,000₱2.48533₱124,266.50
Manufacturers Standard Package