
RCWE0603R150FKEA | |
|---|---|
DigiKey Part Number | RCWE.15CTR-ND - Tape & Reel (TR) RCWE.15CCT-ND - Cut Tape (CT) RCWE.15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R150FKEA |
Description | RES 0.15 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R150FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱16.07900 | ₱160.79 |
| 25 | ₱13.60120 | ₱340.03 |
| 50 | ₱12.06480 | ₱603.24 |
| 100 | ₱10.74880 | ₱1,074.88 |
| 250 | ₱9.31364 | ₱2,328.41 |
| 500 | ₱8.41204 | ₱4,206.02 |
| 1,000 | ₱7.64622 | ₱7,646.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.40806 | ₱32,040.30 |
| 10,000 | ₱5.95321 | ₱59,532.10 |
| 15,000 | ₱5.71962 | ₱85,794.30 |
| 25,000 | ₱5.45538 | ₱136,384.50 |
| 35,000 | ₱5.29794 | ₱185,427.90 |
| 50,000 | ₱5.14411 | ₱257,205.50 |

