62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE080562L0FKEA

DigiKey Part Number
541-RCWE080562L0FKEATR-ND - Tape & Reel (TR)
541-RCWE080562L0FKEACT-ND - Cut Tape (CT)
541-RCWE080562L0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE080562L0FKEA
Description
RES 0.062 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE080562L0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱9.40900₱94.09
25₱7.95600₱198.90
50₱7.02700₱351.35
100₱6.23490₱623.49
250₱5.36428₱1,341.07
500₱4.81998₱2,409.99
1,000₱4.35727₱4,357.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.60349₱18,017.45
10,000₱3.32843₱33,284.30
15,000₱3.18716₱47,807.40
25,000₱3.02731₱75,682.75
35,000₱2.93204₱102,621.40
50,000₱2.83900₱141,950.00
60,000₱2.79436₱167,661.60
120,000₱2.64119₱316,942.80
125,000₱2.63292₱329,115.00
Manufacturers Standard Package