
RCWE0805R330FKEA | |
|---|---|
DigiKey Part Number | RCWE.33DTR-ND - Tape & Reel (TR) RCWE.33DCT-ND - Cut Tape (CT) RCWE.33DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R330FKEA |
Description | RES 0.33 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R330FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.87300 | ₱88.73 |
| 25 | ₱7.47960 | ₱186.99 |
| 50 | ₱6.59820 | ₱329.91 |
| 100 | ₱5.85380 | ₱585.38 |
| 250 | ₱5.03556 | ₱1,258.89 |
| 500 | ₱4.52222 | ₱2,261.11 |
| 1,000 | ₱4.08573 | ₱4,085.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.37375 | ₱16,868.75 |
| 10,000 | ₱3.11411 | ₱31,141.10 |
| 15,000 | ₱2.98076 | ₱44,711.40 |
| 25,000 | ₱2.82989 | ₱70,747.25 |
| 35,000 | ₱2.73998 | ₱95,899.30 |
| 50,000 | ₱2.65217 | ₱132,608.50 |

