
RCWE120682L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE120682L0FKEATR-ND - Tape & Reel (TR) 541-RCWE120682L0FKEACT-ND - Cut Tape (CT) 541-RCWE120682L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120682L0FKEA |
Description | RES 0.082 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120682L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱33.82400 | ₱338.24 |
| 25 | ₱28.84600 | ₱721.15 |
| 50 | ₱25.74940 | ₱1,287.47 |
| 100 | ₱23.10540 | ₱2,310.54 |
| 250 | ₱20.20652 | ₱5,051.63 |
| 500 | ₱18.39142 | ₱9,195.71 |
| 1,000 | ₱16.84967 | ₱16,849.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.38692 | ₱71,934.60 |
| 10,000 | ₱13.47182 | ₱134,718.20 |
| 15,000 | ₱13.00203 | ₱195,030.45 |
| 25,000 | ₱12.47051 | ₱311,762.75 |
| 35,000 | ₱12.15393 | ₱425,387.55 |
| 50,000 | ₱11.87278 | ₱593,639.00 |

