910 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R910FKEA

DigiKey Part Number
RCWE.91FTR-ND - Tape & Reel (TR)
RCWE.91FCT-ND - Cut Tape (CT)
RCWE.91FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R910FKEA
Description
RES 0.91 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R910FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,218
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱18.87700₱188.77
25₱16.03080₱400.77
50₱14.24440₱712.22
100₱12.71390₱1,271.39
250₱11.03344₱2,758.36
500₱9.98296₱4,991.48
1,000₱9.08912₱9,089.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.64860₱38,243.00
10,000₱7.11819₱71,181.90
15,000₱6.84583₱102,687.45
25,000₱6.53773₱163,443.25
35,000₱6.35412₱222,394.20
50,000₱6.17475₱308,737.50
Manufacturers Standard Package