50 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH01050R00FC02

DigiKey Part Number
RHB-50-ND
Manufacturer
Manufacturer Product Number
RH01050R00FC02
Description
RES CHAS MNT 50 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH01050R00FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱527.61000₱527.61
10₱390.52900₱3,905.29
30₱336.12000₱10,083.60
50₱314.63840₱15,731.92
100₱273.16780₱27,316.78
250₱261.54836₱65,387.09
500₱244.29792₱122,148.96
1,000₱229.58252₱229,582.52
Manufacturers Standard Package