


RH025200R0FC02 | |
|---|---|
DigiKey Part Number | RHC-200-ND |
Manufacturer | |
Manufacturer Product Number | RH025200R0FC02 |
Description | RES CHAS MNT 200 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH025200R0FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,687.05000 | ₱1,687.05 |
| 10 | ₱1,204.93500 | ₱12,049.35 |
| 25 | ₱1,074.63920 | ₱26,865.98 |
| 50 | ₱993.13920 | ₱49,656.96 |
| 100 | ₱923.89440 | ₱92,389.44 |
| 250 | ₱848.10396 | ₱212,025.99 |
| 500 | ₱800.72360 | ₱400,361.80 |

