


RH02527R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH02527R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02527R00FE02 |
Description | RH-25 27 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 27 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱762.84000 | ₱762.84 |
| 10 | ₱531.36500 | ₱5,313.65 |
| 25 | ₱468.73000 | ₱11,718.25 |
| 50 | ₱429.54600 | ₱21,477.30 |
| 100 | ₱396.24570 | ₱39,624.57 |
| 250 | ₱359.79396 | ₱89,948.49 |
| 500 | ₱337.00060 | ₱168,500.30 |
| 1,000 | ₱317.64208 | ₱317,642.08 |



