


RH0254R000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0254R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0254R000FC02 |
Description | RH-25 4 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱567.51000 | ₱567.51 |
| 10 | ₱391.89900 | ₱3,918.99 |
| 25 | ₱344.36560 | ₱8,609.14 |
| 50 | ₱314.59080 | ₱15,729.54 |
| 100 | ₱289.28200 | ₱28,928.20 |
| 250 | ₱261.57932 | ₱65,394.83 |
| 500 | ₱244.25504 | ₱122,127.52 |
| 1,000 | ₱229.54083 | ₱229,540.83 |

