
RL07S103GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S103GRE6TR-ND - Tape & Reel (TR) 541-RL07S103GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S103GRE6 |
Description | RES 10K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S103GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱36.62300 | ₱366.23 |
| 25 | ₱31.27560 | ₱781.89 |
| 50 | ₱27.92900 | ₱1,396.45 |
| 100 | ₱25.07650 | ₱2,507.65 |
| 250 | ₱21.95012 | ₱5,487.53 |
| 500 | ₱19.99094 | ₱9,995.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.32711 | ₱18,327.11 |
| 2,000 | ₱16.91280 | ₱33,825.60 |
| 3,000 | ₱16.18629 | ₱48,558.87 |
| 5,000 | ₱15.36450 | ₱76,822.50 |
| 7,000 | ₱14.87482 | ₱104,123.74 |
| 10,000 | ₱14.39639 | ₱143,963.90 |

