10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S103GRE6

DigiKey Part Number
541-RL07S103GRE6TR-ND - Tape & Reel (TR)
541-RL07S103GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL07S103GRE6
Description
RES 10K OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S103GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱36.62300₱366.23
25₱31.27560₱781.89
50₱27.92900₱1,396.45
100₱25.07650₱2,507.65
250₱21.95012₱5,487.53
500₱19.99094₱9,995.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱18.32711₱18,327.11
2,000₱16.91280₱33,825.60
3,000₱16.18629₱48,558.87
5,000₱15.36450₱76,822.50
7,000₱14.87482₱104,123.74
10,000₱14.39639₱143,963.90
Manufacturers Standard Package