
RL07S273GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S273GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S273GB14 |
Description | RES 27K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S273GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱649.10000 | ₱649.10 |
| 10 | ₱449.90000 | ₱4,499.00 |
| 25 | ₱396.03120 | ₱9,900.78 |
| 50 | ₱362.29020 | ₱18,114.51 |
| 100 | ₱333.63480 | ₱33,363.48 |
| 300 | ₱296.77933 | ₱89,033.80 |
| 500 | ₱282.63144 | ₱141,315.72 |
| 1,000 | ₱265.96519 | ₱265,965.19 |

