
RLR05C1001FRRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C1001FRRE6TR-ND - Tape & Reel (TR) 541-RLR05C1001FRRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1001FRRE6 |
Description | RES 1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱124.93600 | ₱1,249.36 |
| 25 | ₱108.19040 | ₱2,704.76 |
| 50 | ₱97.70960 | ₱4,885.48 |
| 100 | ₱88.79500 | ₱8,879.50 |
| 250 | ₱79.02760 | ₱19,756.90 |
| 500 | ₱72.91778 | ₱36,458.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱67.72741 | ₱67,727.41 |
| 2,000 | ₱63.31922 | ₱126,638.44 |
| 3,000 | ₱61.05542 | ₱183,166.26 |
| 5,000 | ₱58.49465 | ₱292,473.25 |
| 7,000 | ₱56.96919 | ₱398,784.33 |
| 10,000 | ₱55.47892 | ₱554,789.20 |

