10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1002FRRE6

DigiKey Part Number
541-RLR05C1002FRRE6TR-ND - Tape & Reel (TR)
541-RLR05C1002FRRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1002FRRE6
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱186.39000₱186.39
10₱124.93600₱1,249.36
25₱108.19040₱2,704.76
50₱97.70960₱4,885.48
100₱88.79500₱8,879.50
250₱79.02760₱19,756.90
500₱72.91778₱36,458.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱67.72741₱67,727.41
2,000₱63.31922₱126,638.44
3,000₱61.05542₱183,166.26
5,000₱58.49465₱292,473.25
7,000₱56.96919₱398,784.33
10,000₱55.47892₱554,789.20
Manufacturers Standard Package