10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1002FSRE5

DigiKey Part Number
541-RLR05C1002FSRE5TR-ND - Tape & Reel (TR)
541-RLR05C1002FSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1002FSRE5
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱166.14000₱166.14
10₱110.88200₱1,108.82
25₱95.87560₱2,396.89
50₱86.49040₱4,324.52
100₱78.50480₱7,850.48
250₱69.75448₱17,438.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱64.28066₱32,140.33
1,000₱59.62980₱59,629.80
1,500₱57.24184₱85,862.76
2,500₱54.53946₱136,348.65
3,500₱52.92940₱185,252.90
5,000₱51.35675₱256,783.75
Manufacturers Standard Package