
RLR05C1002FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR05C1002FSRE5TR-ND - Tape & Reel (TR) 541-RLR05C1002FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1002FSRE5 |
Description | RES 10K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 10 | ₱110.88200 | ₱1,108.82 |
| 25 | ₱95.87560 | ₱2,396.89 |
| 50 | ₱86.49040 | ₱4,324.52 |
| 100 | ₱78.50480 | ₱7,850.48 |
| 250 | ₱69.75448 | ₱17,438.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱64.28066 | ₱32,140.33 |
| 1,000 | ₱59.62980 | ₱59,629.80 |
| 1,500 | ₱57.24184 | ₱85,862.76 |
| 2,500 | ₱54.53946 | ₱136,348.65 |
| 3,500 | ₱52.92940 | ₱185,252.90 |
| 5,000 | ₱51.35675 | ₱256,783.75 |

