
RLR05C1002GRB14 | |
|---|---|
DigiKey Part Number | RLR05C1002GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1002GRB14 |
Description | RES 10K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1002GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱350.75000 | ₱350.75 |
| 10 | ₱238.67600 | ₱2,386.76 |
| 25 | ₱208.37720 | ₱5,209.43 |
| 50 | ₱189.39280 | ₱9,469.64 |
| 100 | ₱173.26670 | ₱17,326.67 |
| 300 | ₱152.51947 | ₱45,755.84 |
| 500 | ₱144.55524 | ₱72,277.62 |
| 1,000 | ₱135.17076 | ₱135,170.76 |
| 5,000 | ₱118.48187 | ₱592,409.35 |

