
RLR05C2212FSB14 | |
|---|---|
DigiKey Part Number | RLR05C2212FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2212FSB14 |
Description | RES 22.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2212FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱369.21000 | ₱369.21 |
| 10 | ₱251.77700 | ₱2,517.77 |
| 25 | ₱219.95400 | ₱5,498.85 |
| 50 | ₱200.02840 | ₱10,001.42 |
| 100 | ₱183.09240 | ₱18,309.24 |
| 300 | ₱161.31300 | ₱48,393.90 |
| 500 | ₱152.95180 | ₱76,475.90 |
| 1,000 | ₱143.09984 | ₱143,099.84 |

