RLR05C2401GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱101.78286
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱101.78286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱272.52460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱320.06340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱69.20103
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱85.81632
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱79.83690
Datasheet
2.4 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C2401GPRSL

DigiKey Part Number
RLR05C2401GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C2401GPRSL
Description
RES 2.4K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C2401GPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱101.78286₱50,891.43