
RLR05C2401GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C2401GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2401GSB14 |
Description | RES 2.4K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2401GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱439.48000 | ₱439.48 |
| 10 | ₱301.08500 | ₱3,010.85 |
| 25 | ₱263.66360 | ₱6,591.59 |
| 50 | ₱240.21280 | ₱12,010.64 |
| 100 | ₱220.28740 | ₱22,028.74 |
| 300 | ₱194.66100 | ₱58,398.30 |
| 500 | ₱184.82414 | ₱92,412.07 |
| 1,000 | ₱173.23393 | ₱173,233.93 |

