
RLR05C2802FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C2802FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2802FSB14 |
Description | RES 28K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2802FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱450.20000 | ₱450.20 |
| 10 | ₱308.58800 | ₱3,085.88 |
| 25 | ₱270.28560 | ₱6,757.14 |
| 50 | ₱246.32260 | ₱12,316.13 |
| 100 | ₱225.94460 | ₱22,594.46 |
| 300 | ₱199.74260 | ₱59,922.78 |
| 500 | ₱189.68224 | ₱94,841.12 |
| 1,000 | ₱177.83178 | ₱177,831.78 |

