RLR05C3743FPB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱918.46940
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱918.46940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,083.42890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱320.82563
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱360.85156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱340.33421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱329.80100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱322.91494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱427.92750
Datasheet
374 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3743FPB14

DigiKey Part Number
RLR05C3743FPB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3743FPB14
Description
RES 374K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
374 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3743FPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types