
RLR05C51R1FSB14 | |
|---|---|
DigiKey Part Number | RLR05C51R1FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C51R1FSB14 |
Description | RES 51.1 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C51R1FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱170.91000 | ₱170.91 |
| 10 | ₱114.21700 | ₱1,142.17 |
| 25 | ₱98.82920 | ₱2,470.73 |
| 50 | ₱89.17020 | ₱4,458.51 |
| 100 | ₱80.95820 | ₱8,095.82 |
| 300 | ₱70.39603 | ₱21,118.81 |
| 500 | ₱66.33870 | ₱33,169.35 |
| 1,000 | ₱61.55922 | ₱61,559.22 |
| 5,000 | ₱53.05524 | ₱265,276.20 |

