RLR05C6813FRRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱427.92750
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱427.92750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱918.46940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱964.22170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,083.42890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,138.98900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱320.82563
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱360.85156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱406.68006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱340.33421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱383.97006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱329.80100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱372.31255
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱322.91494
Datasheet
681 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C6813FRRSL

DigiKey Part Number
RLR05C6813FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C6813FRRSL
Description
RES 681K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
681 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C6813FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types