100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1003FSRE6

DigiKey Part Number
541-RLR07C1003FSRE6TR-ND - Tape & Reel (TR)
541-RLR07C1003FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1003FSRE6
Description
RES 100K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1003FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,556
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱110.17000₱110.17
10₱73.00800₱730.08
25₱62.83720₱1,570.93
50₱56.47720₱2,823.86
100₱51.05820₱5,105.82
250₱45.11748₱11,279.37
500₱41.40154₱20,700.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱39.00882₱39,008.82
2,000₱36.27280₱72,545.60
3,000₱34.86772₱104,603.16
5,000₱33.27821₱166,391.05
7,000₱32.33114₱226,317.98
10,000₱31.40619₱314,061.90
12,000₱30.96243₱371,549.16
Manufacturers Standard Package