RLR07C1104GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱286.32240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱159.38260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱121.39136
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱296.39230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱348.04590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱121.39136
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱183.20200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱171.69932
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱165.79236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱161.93104
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱217.82200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱286.32240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱337.24360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱110.17596
Datasheet
1.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1104GRRE6

DigiKey Part Number
RLR07C1104GRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1104GRRE6
Description
RES 1.1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1104GRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱159.38260₱159,382.60
Manufacturers Standard Package