
RLR07C2002GSB14 | |
|---|---|
DigiKey Part Number | RLR07C2002GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2002GSB14 |
Description | RES 20K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2002GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱220.34000 | ₱220.34 |
| 10 | ₱148.04100 | ₱1,480.41 |
| 25 | ₱128.50880 | ₱3,212.72 |
| 50 | ₱116.24160 | ₱5,812.08 |
| 100 | ₱105.82040 | ₱10,582.04 |
| 300 | ₱92.41167 | ₱27,723.50 |
| 500 | ₱87.26218 | ₱43,631.09 |
| 1,000 | ₱81.19523 | ₱81,195.23 |
| 5,000 | ₱70.40406 | ₱352,020.30 |

