
RLR07C4020FSB14 | |
|---|---|
DigiKey Part Number | RLR07C4020FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4020FSB14 |
Description | RES 402 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4020FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱292.39000 | ₱292.39 |
| 10 | ₱198.24200 | ₱1,982.42 |
| 25 | ₱172.64720 | ₱4,316.18 |
| 50 | ₱156.62840 | ₱7,831.42 |
| 100 | ₱143.01530 | ₱14,301.53 |
| 300 | ₱125.50163 | ₱37,650.49 |
| 500 | ₱118.77724 | ₱59,388.62 |
| 1,000 | ₱110.85530 | ₱110,855.30 |
| 5,000 | ₱96.76589 | ₱483,829.45 |

