
RLR07C4990FRB14 | |
|---|---|
DigiKey Part Number | RLR07C4990FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4990FRB14 |
Description | RES 499 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4990FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱68.18500 | ₱681.85 |
| 25 | ₱58.59720 | ₱1,464.93 |
| 50 | ₱52.61840 | ₱2,630.92 |
| 100 | ₱47.53280 | ₱4,753.28 |
| 300 | ₱40.97637 | ₱12,292.91 |

