RLR07C8063FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱196.53880
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱48.83874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱196.53880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱230.64910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱296.39230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱48.83874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱91.08494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱70.25828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱120.46488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱112.44529
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱62.65216
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱108.32701
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱60.96491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱105.63456
Datasheet
806 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8063FSRE6

DigiKey Part Number
RLR07C8063FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8063FSRE6
Description
RES 806K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
806 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8063FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱65.23345₱65,233.45
Manufacturers Standard Package