
RN50C1000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C1000FRE6TR-ND - Tape & Reel (TR) 541-RN50C1000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C1000FRE6 |
Description | RES 100 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1000FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱32.99100 | ₱329.91 |
| 25 | ₱28.17920 | ₱704.48 |
| 50 | ₱25.13020 | ₱1,256.51 |
| 100 | ₱22.54560 | ₱2,254.56 |
| 250 | ₱19.71344 | ₱4,928.36 |
| 500 | ₱17.93884 | ₱8,969.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.86834 | ₱30,868.34 |
| 2,000 | ₱28.63670 | ₱57,273.40 |
| 3,000 | ₱27.49027 | ₱82,470.81 |
| 5,000 | ₱26.19354 | ₱130,967.70 |
| 7,000 | ₱25.42079 | ₱177,945.53 |
| 10,000 | ₱24.66609 | ₱246,660.90 |

