RN50C10R0FRE6 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱283.56520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 159
Unit Price: ₱301.92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱67.85604
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱261.43050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱58.20119
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱113.70478
Datasheet
10 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C10R0FRE6

DigiKey Part Number
541-RN50C10R0FRE6TR-ND - Tape & Reel (TR)
541-RN50C10R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN50C10R0FRE6
Description
RES 10 OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C10R0FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱91.11000₱91.11
10₱59.78800₱597.88
25₱51.33200₱1,283.30
50₱46.03220₱2,301.61
100₱41.52420₱4,152.42
250₱36.58752₱9,146.88
500₱33.49568₱16,747.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.86834₱30,868.34
2,000₱28.63670₱57,273.40
3,000₱27.49027₱82,470.81
5,000₱26.19354₱130,967.70
7,000₱25.42079₱177,945.53
10,000₱24.66609₱246,660.90
Manufacturers Standard Package