
RN50C1501FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C1501FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C1501FB14 |
Description | RES 1.5K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1501FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱459.13000 | ₱459.13 |
| 10 | ₱314.78100 | ₱3,147.81 |
| 25 | ₱275.81160 | ₱6,895.29 |
| 50 | ₱251.39620 | ₱12,569.81 |
| 100 | ₱230.64910 | ₱23,064.91 |
| 300 | ₱203.96670 | ₱61,190.01 |
| 500 | ₱193.72330 | ₱96,861.65 |
| 1,000 | ₱181.65728 | ₱181,657.28 |

