
RN50C2001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C2001FRE6TR-ND - Tape & Reel (TR) 541-RN50C2001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C2001FRE6 |
Description | RES 2K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C2001FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱52.22500 | ₱522.25 |
| 25 | ₱44.75760 | ₱1,118.94 |
| 50 | ₱40.07720 | ₱2,003.86 |
| 100 | ₱36.10520 | ₱3,610.52 |
| 250 | ₱31.75444 | ₱7,938.61 |
| 500 | ₱29.02944 | ₱14,514.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.71353 | ₱26,713.53 |
| 2,000 | ₱24.74601 | ₱49,492.02 |
| 3,000 | ₱23.73544 | ₱71,206.32 |
| 5,000 | ₱22.59244 | ₱112,962.20 |
| 7,000 | ₱21.91117 | ₱153,378.19 |
| 10,000 | ₱21.24589 | ₱212,458.90 |

