
RN50C2212FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C2212FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C2212FB14 |
Description | RES 22.1K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C2212FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱342.41000 | ₱342.41 |
| 10 | ₱232.90000 | ₱2,329.00 |
| 25 | ₱203.28000 | ₱5,082.00 |
| 50 | ₱184.72420 | ₱9,236.21 |
| 100 | ₱168.94930 | ₱16,894.93 |
| 300 | ₱148.65863 | ₱44,597.59 |
| 500 | ₱140.86790 | ₱70,433.95 |
| 1,000 | ₱131.69066 | ₱131,690.66 |
| 5,000 | ₱115.36895 | ₱576,844.75 |

